
The TPS79425DGNR is a single-output linear voltage regulator with an output voltage of 2.5V and a maximum output current of 250mA. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free HTSSOP package. The device has a dropout voltage of 155mV and a quiescent current of 260uA. It is RoHS compliant and suitable for use in a variety of applications requiring a stable 2.5V output voltage.
Sign in to ask questions about the Texas Instruments TPS79425DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79425DGNR technical specifications.
| Accuracy | 3% |
| Package/Case | HTSSOP |
| Dropout Voltage | 155mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.6W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79425DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
