
250mA fixed 2.5V positive linear voltage regulator, offering ultralow noise and high PSRR (40dB). Features a 2.7V to 5.5V input voltage range, 250mA maximum output current, and 3% accuracy. Operates from -40°C to 85°C with a quiescent current of 260µA. Packaged in an 8-MSOP-PowerPAD, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS79425DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79425DGNRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | HTSSOP |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.6W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 260uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79425DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
