
250mA positive fixed output linear voltage regulator with 2.5V nominal output voltage. Features a low dropout voltage of 155mV at 250mA, 3% accuracy, and an enable pin. Operates from a 2.7V to 5.5V input voltage range with a maximum output current of 250mA. Packaged in an 8-pin HVSSOP (MSOP) with SMD/SMT termination, this RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS79425DGNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79425DGNT technical specifications.
| Accuracy | 3% |
| Package/Case | MSOP |
| Dropout Voltage | 155mV |
| Height | 1.02mm |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Power Dissipation | 2.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79425DGNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
