2.8V fixed output, positive polarity, low-dropout (LDO) linear voltage regulator. Delivers up to 250mA output current with a low dropout voltage of 155mV. Features a 3% output voltage accuracy and operates from a 2.7V to 5.5V input voltage range. Housed in a 6-pin SOT-223 package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Texas Instruments TPS79428DCQ technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 155mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79428DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.