
2.8V fixed output, positive polarity, 250mA low-dropout linear voltage regulator. Features a 2.7V to 5.5V input voltage range, 3% accuracy, and 40dB PSRR. Operates from -40°C to 85°C with 170µA input bias current and 260µA quiescent current. Packaged in a 6-SOT-223, available on tape and reel. Lead-free and RoHS compliant.
Texas Instruments TPS79428DCQR technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223-6 |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79428DCQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.