
3V fixed output, positive polarity, low-dropout linear voltage regulator with 250mA maximum output current. Features a low dropout voltage of 155mV and a wide input voltage range from 2.7V to 5.5V. Operates across a temperature range of -40°C to 85°C with 3% accuracy. Packaged in an 8-pin HTSSOP on tape and reel, this RoHS compliant component offers an enable function and is lead-free.
Sign in to ask questions about the Texas Instruments TPS79430DGNR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79430DGNR technical specifications.
| Accuracy | 3% |
| Package/Case | HTSSOP |
| Dropout Voltage | 155mV |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 2.6W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79430DGNR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
