Positive Fixed Linear Voltage Regulator (LDO) with a 3V output voltage and 250mA maximum output current. Features a low dropout voltage of 155mV at 250mA and 3% output voltage accuracy. Operates from a 2.7V to 5.5V input voltage range with a quiescent current of 260uA. Packaged in an HTSSOP with a maximum power dissipation of 2.6W, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS79430DGNRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79430DGNRG4 technical specifications.
| Accuracy | 3% |
| Package/Case | HTSSOP |
| Dropout Voltage | 155mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 2.6W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.6W |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79430DGNRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.