
3.3V fixed output, positive polarity, low-dropout linear voltage regulator with 250mA maximum output current. Features a low dropout voltage of 145mV and a wide input voltage range from 2.7V to 5.5V. Operates across a temperature range of -40°C to 85°C with 3% accuracy. Packaged in a 6-SOT-223 surface-mount case with dimensions of 6.5mm (L) x 3.5mm (W) x 1.6mm (H). RoHS compliant and lead-free.
Texas Instruments TPS79433DCQ technical specifications.
| Accuracy | 3% |
| Package/Case | SOT-223 |
| Dropout Voltage | 145mV |
| Height | 1.6mm |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 78 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79433DCQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
