
250-mA positive linear voltage regulator with a fixed 3.3V output and 3% accuracy. Features a low dropout voltage of 155mV, enabling operation from 2.7V to 5.5V input. This SMD/SMT component offers a maximum output current of 250mA and operates within a temperature range of -40°C to 85°C. Housed in an 8-pin SOP package, it includes an enable function and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TPS79433DGNT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79433DGNT technical specifications.
| Accuracy | 3% |
| Package/Case | SOP |
| Dropout Voltage | 155mV |
| Height | 1.02mm |
| Input Bias Current | 170uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2.6W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 3.3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.6W |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79433DGNT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
