Positive, fixed 3.3V output linear voltage regulator with 250mA maximum output current. Features ultralow noise, high Power Supply Rejection Ratio (PSRR), and fast transient response. Operates with a minimum input voltage of 2.7V and a maximum input voltage of 5.5V, offering a low dropout voltage of 145mV. The device boasts a 3% output voltage accuracy and operates across a temperature range of -40°C to 125°C. Housed in an 8-MSOP-PowerPAD package, it is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments TPS79433DGNTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79433DGNTG4 technical specifications.
| Accuracy | 3% |
| Package/Case | HTSSOP |
| Dropout Voltage | 145mV |
| Input Bias Current | 170uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 250mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 2.6W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 250mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 2.6W |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79433DGNTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
