500mA positive adjustable linear voltage regulator (LDO) with enable functionality. Features a low dropout voltage of 105mV and a maximum output current of 500mA. Operates with an input voltage range of 2.7V to 5.5V, offering an adjustable output voltage up to 5.5V. Provides 2% output voltage accuracy and a quiescent current of 260uA. Packaged in an 8-SON VSON package, this lead-free and RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS79501DRBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79501DRBR technical specifications.
| Accuracy | 2% |
| Package/Case | VSON |
| Dropout Voltage | 105mV |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 500mA |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Output Voltage Accuracy | 3% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79501DRBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.