500mA fixed 1.8V positive output low-dropout linear voltage regulator. Features ultralow noise, high PSRR (39dB), and fast transient response. Operates from a 2.7V to 5.5V input with a low dropout voltage of 105mV at 500mA. Housed in a 6-pin SOT-223 package, this RoHS compliant component offers 2% output voltage accuracy and a wide operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments TPS79518DCQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79518DCQRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 105mV |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 39dB |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79518DCQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
