
1-A positive adjustable linear voltage regulator with enable functionality. Features a low dropout voltage of 200mV and a maximum output current of 1A. Operates with an input voltage range of 2.7V to 5.5V and offers an adjustable output voltage from 1.2V up to 5.5V. Boasts 2% accuracy and a PSRR of 42dB. Supplied in a 6-pin SOT-223 package, this RoHS compliant component is designed for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments TPS79601DCQRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79601DCQRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-223-6 |
| Dropout Voltage | 200mV |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Adjustable |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 42dB |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.225V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79601DCQRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
