1-A, 1.8V fixed output positive linear voltage regulator with ultralow noise and high PSRR. Features a 220mV dropout voltage at 1A, 2% accuracy, and a 2.7V to 5.5V input voltage range. Operates from -40°C to 125°C and is available in a TO-263-6 package. RoHS compliant and lead-free.
Texas Instruments TPS79618KTTRG3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 220mV |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79618KTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.