
1-A positive fixed output voltage regulator, offering a 3V output with 2% accuracy. Features a low dropout voltage of 250mV and a maximum input voltage of 5.5V. Designed with a 2.4A minimum current limit and a quiescent current of 260uA. Packaged in a TO-263-6 (5-DDPAK/TO-263) surface-mount package, supplied on tape and reel. Operates across a wide temperature range of -40°C to 125°C and is lead-free and RoHS compliant.
Texas Instruments TPS79630KTTRG3 technical specifications.
| Accuracy | 2% |
| Package/Case | TO-263-6 |
| Dropout Voltage | 250mV |
| Input Bias Current | 265uA |
| Lead Free | Lead Free |
| Min Current Limit | 2.4A |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 260uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79630KTTRG3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.