Ultra-low power LDO linear voltage regulator, fixed 1.8V output, 10mA maximum output current. Features 4% output voltage accuracy, 5.5V maximum input voltage, and 2V minimum input voltage. Operates across a wide temperature range of -55°C to 125°C with 1.2µA input bias current and 5µA quiescent current. Includes Power Good functionality and is housed in a compact SC package, supplied on tape and reel.
Texas Instruments TPS79718MDCKREP technical specifications.
| Accuracy | 4% |
| Package/Case | SC |
| Input Bias Current | 1.2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 318mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 318mW |
| Quiescent Current | 5uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79718MDCKREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.