Ultra-low-IQ, low-dropout voltage regulator, 3V fixed output, 50mA max output current. Features 110mV dropout voltage, 1.2uA input bias current, and 1uA quiescent current. Operates from 1.8V to 5.5V input, with 4% output voltage accuracy. Packaged in a 5-pin SC-70, measuring 1.1mm height, 2mm length, and 1.25mm width. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS79730DCKR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79730DCKR technical specifications.
| Accuracy | 4% |
| Package/Case | SC |
| Dropout Voltage | 110mV |
| Height | 1.1mm |
| Input Bias Current | 1.2uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 318mW |
| Nominal Output Voltage | 3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 318mW |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79730DCKR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
