Positive linear voltage regulator IC offering a fixed 3V output with 50mA maximum output current. Features a low dropout voltage of 110mV and high accuracy of 4%. Operates with a wide input voltage range from 1.8V to 5.5V and boasts a low quiescent current of 1uA. Housed in a compact SOT-5 package, this RoHS compliant component is suitable for applications requiring efficient power management.
Texas Instruments TPS79730DCKTG4 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Dropout Voltage | 110mV |
| Input Bias Current | 1.2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 318mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 318mW |
| Quiescent Current | 1uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79730DCKTG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.