Ultra-low power, 3V fixed output LDO linear voltage regulator with 10mA maximum output current. Features 5uA quiescent current and 1.2uA input bias current, operating from 1.8V to 5.5V input voltage. Offers 4% accuracy and 50dB PSRR, suitable for applications requiring stable power. Packaged in a 5-pin SOT-23 (SC-70) package, this RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Texas Instruments TPS79730MDCKREP technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Input Bias Current | 1.2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 318mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 5uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79730MDCKREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.