
3.3V fixed output, positive polarity, low-dropout linear voltage regulator with 50mA maximum output current. Features ultra-low 1µA quiescent current and 1.2µA input bias current, operating from 1.8V to 5.5V input voltage. Offers 4% accuracy and 50dB power supply rejection ratio (PSRR). Packaged in a 5-SC70 (SOT-5) for tape and reel deployment, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TPS79733DCKRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79733DCKRG4 technical specifications.
| Accuracy | 4% |
| Package/Case | SOT-5 |
| Input Bias Current | 1.2uA |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 318mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79733DCKRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
