
Ultra-low-IQ, 50-mA linear voltage regulator with a fixed 3.3V output and 4% accuracy. Features a 105mV dropout voltage and 1.2µA input bias current, operating from 1.8V to 5.5V input. This positive output regulator offers a 50dB PSRR and is housed in a compact, lead-free SC package (1.25mm x 2mm x 0.9mm). Ideal for power management applications requiring minimal quiescent current.
Sign in to ask questions about the Texas Instruments TPS79733DCKT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79733DCKT technical specifications.
| Accuracy | 4% |
| Package/Case | SC |
| Dropout Voltage | 105mV |
| Height | 0.9mm |
| Input Bias Current | 1.2uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1.8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 318mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Nominal Output Voltage | 3.3V |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 4% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 318mW |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 900um |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79733DCKT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
