
Automotive 50-mA, 5-V fixed output linear voltage regulator with 300mV dropout voltage. Features 1.5% accuracy, 50V maximum input voltage, and 80V maximum supply voltage. Offers reverse current protection and a low quiescent current of 40uA. Operates across a -40°C to 125°C temperature range. Packaged in an 8-HVSSOP (MSOP) for surface-mount applications.
Texas Instruments TPS79850QDGNRQ1 technical specifications.
| Accuracy | 1.5% |
| Package/Case | MSOP |
| Dropout Voltage | 300mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 50V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Power Dissipation | 1.83W |
| Max Supply Current | 3.3mA |
| Max Supply Voltage | 80V |
| Min Supply Voltage | 3V |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79850QDGNRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
