
Positive, adjustable output linear voltage regulator (LDO) offering 200mA maximum output current. Features a low 90mV dropout voltage and 40µA quiescent current. Operates from a 2.7V to 6.5V input voltage range with a 1.2V to 6.5V adjustable output voltage. Achieves 2% accuracy and includes an enable function. Packaged in a 5-SOT-23-THIN, lead-free, RoHS compliant format.
Sign in to ask questions about the Texas Instruments TPS79901DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79901DDCR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT |
| Dropout Voltage | 90mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.193V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79901DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.