
200mA, low-IQ, low-dropout linear voltage regulator with 1.2V to 6.5V adjustable output. Features 90mV dropout voltage, 40µA quiescent current, and 38dB PSRR for low-noise operation. Offers 1% output voltage accuracy and a 6.5V maximum input voltage. Packaged in a compact 2mm x 2mm x 0.75mm SON package, suitable for surface-mount applications. Operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TPS79901DRVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79901DRVT technical specifications.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 90mV |
| Height | 0.75mm |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 6.5V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.54W |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Adjustable |
| Output Voltage | 6.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 1.54W |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.193V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79901DRVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
