
Positive 1.25V fixed output LDO regulator, delivering up to 0.2A. Features a 5-pin DSBGA package with 0.5mm pitch, measuring 1.75mm x 1.45mm x 0.33mm. Operates from a 2.7V to 6.5V input, with a typical dropout voltage of 0.1V at 200mA. Offers ±1% output voltage accuracy, excellent line and load regulation, and includes current limit and thermal shutdown protection.
Texas Instruments TPS799125YZUR technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | DSBGA |
| Package Description | Die Size Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 1.75(Max) |
| Package Width (mm) | 1.45(Max) |
| Package Height (mm) | 0.33(Max) |
| Seated Plane Height (mm) | 0.63(Max) |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Polarity | Positive |
| Maximum Output Current | 0.2A |
| Minimum Input Voltage | 2.7V |
| Maximum Input Voltage | 6.5V |
| Typical Dropout Voltage @ Current | 0.1@200mAV |
| Accuracy | ±1% |
| Line Regulation | 0.02%/V(Typ) |
| Load Regulation | 0.002%/mA(Typ) |
| Junction to Ambient | 143.3°C/W |
| Junction to Case | 1.1°C/W |
| Typical Ground Current @ Full Load | 0.04mA |
| Typical PSRR | 70dB |
| Typical Output Capacitance | 2uF |
| Typical Quiescent Current | 0.04mA |
| Typical Output Noise Voltage | 29uVrms |
| Pass Element Type | PMOS |
| Output Capacitor Type | Ceramic |
| Special Features | Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | 01295 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Texas Instruments TPS799125YZUR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.