1.2V fixed positive LDO regulator with 200mA output current. Features a low dropout voltage of 100mV and 2% accuracy. Operates with input voltages from 2.7V to 6.5V, and offers a quiescent current of 40µA. Packaged in a 6-pin SON (2x2mm) with tape and reel packaging. RoHS compliant, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
| Accuracy | 2% |
| Package/Case | SON |
| Dropout Voltage | 100mV |
| Lead Free | Contains Lead |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.2V |
| Min Output Voltage | 1.2V |
| Max Power Dissipation | 1.54W |
| Nominal Output Voltage | 1.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.2V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |