
1.5V fixed output, positive linear voltage regulator IC, delivering up to 200mA output current with a low 100mV dropout voltage. Features 40µA quiescent current, 2% output voltage accuracy, and 38dB PSRR for low-noise performance. Operates from a 2.7V to 6.5V input voltage range, with a temperature range of -40°C to 125°C. Packaged in a 5-pin TSOT for surface-mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS79915DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79915DDCR technical specifications.
| Accuracy | 2% |
| Package/Case | TSOT |
| Dropout Voltage | 100mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 500mW |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Cut Tape |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79915DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
