
Ultra-low noise, high PSRR linear voltage regulator with 200mA output current and 1.5V fixed output voltage. Features a low quiescent current of 40µA, 2% accuracy, and a wide input voltage range of 2.7V to 6.5V. Operates across a temperature range of -40°C to 125°C. Housed in a compact 5-SOT-23-THIN package with dimensions of 2.9mm (L) x 1.6mm (W) x 0.87mm (H). Lead-free and RoHS compliant, supplied in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS79915DDCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79915DDCRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-5 |
| Height | 0.87mm |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.5V |
| Min Output Voltage | 1.5V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79915DDCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.