
The TPS799185DDCRG4 is a 1.85V linear voltage regulator from Texas Instruments, featuring an accuracy of 2% and a maximum output current of 200mA. It operates within a temperature range of -40°C to 125°C and is available in a SOT-23-5 package. The device is RoHS compliant and has a maximum power dissipation of 500mW.
Sign in to ask questions about the Texas Instruments TPS799185DDCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS799185DDCRG4 technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-23-5 |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.85V |
| Min Output Voltage | 1.85V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.85V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS799185DDCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.