
1.8V fixed output, positive linear voltage regulator IC with 200mA maximum output current. Features a low 40µA quiescent current and 100mV dropout voltage. Operates from a 2.7V to 6.5V input voltage range with 1% output voltage accuracy. Offers 38dB PSRR and a wide operating temperature range of -40°C to 125°C. Packaged in a 5-SOT-23-THIN, lead-free, RoHS compliant format.
Sign in to ask questions about the Texas Instruments TPS79918DDCR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79918DDCR technical specifications.
| Accuracy | 2% |
| Package/Case | SOT |
| Dropout Voltage | 100mV |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 500mW |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79918DDCR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
