
Low-dropout voltage regulator (LDO) with 1.8V fixed output voltage and 1% accuracy. Delivers up to 200mA output current with a low 100mV dropout voltage. Features 40µA quiescent current and a maximum input voltage of 6.5V. Operates from -40°C to 125°C and is housed in a compact 5-SOT-23-THIN surface-mount package.
Sign in to ask questions about the Texas Instruments TPS79918DDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79918DDCT technical specifications.
| Accuracy | 1% |
| Package/Case | TSOT |
| Dropout Voltage | 100mV |
| Height | 0.87mm |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 500mW |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Thickness | 870um |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79918DDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.