
The TPS79918DRVRG4 is a single output linear voltage regulator with an output voltage of 1.8V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 125°C and has a power supply rejection ratio of 38dB. The device is packaged in a SON-6 package and is RoHS compliant. It has a quiescent current of 40uA and a maximum power dissipation of 1.54W.
Texas Instruments TPS79918DRVRG4 technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 1.8V |
| Min Output Voltage | 1.8V |
| Max Power Dissipation | 1.54W |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79918DRVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.