2.6V fixed output, positive polarity linear voltage regulator with 200mA maximum output current. Features 100mV dropout voltage and 40µA quiescent current. Operates from a 2.7V to 6.5V input voltage range with 1% output voltage accuracy. Designed for operation between -40°C and 125°C, this RoHS compliant component offers low-noise performance.
Sign in to ask questions about the Texas Instruments TPS79926YZUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79926YZUR technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 100mV |
| Lead Free | Lead Free |
| Min Current Limit | 220mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.6V |
| Min Output Voltage | 2.6V |
| Max Power Dissipation | 530mW |
| Nominal Output Voltage | 2.6V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.6V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 530mW |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79926YZUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.