The TPS799275YZUR is a low dropout linear voltage regulator with an output voltage of 2.7V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 125°C and has a power supply rejection ratio of 38dB. The device is packaged in a DSBGA-5 package and is RoHS compliant. It has a quiescent current of 40uA and a maximum power dissipation of 530mW.
Sign in to ask questions about the Texas Instruments TPS799275YZUR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS799275YZUR technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 530mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.75V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS799275YZUR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.