The TPS79927YZUT is a single-output linear voltage regulator with an output voltage of 2.7V and a maximum output current of 200mA. It operates within a temperature range of -40°C to 125°C and has a power dissipation of 530mW. The device is packaged in a 5-pin DSBGA package and is RoHS compliant. It has an accuracy of 1% and a quiescent current of 40uA.
Sign in to ask questions about the Texas Instruments TPS79927YZUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79927YZUT technical specifications.
| Accuracy | 2% |
| Lead Free | Lead Free |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.7V |
| Min Output Voltage | 2.7V |
| Max Power Dissipation | 530mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 530mW |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79927YZUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.