
2.8V fixed output, positive linear voltage regulator (LDO) with 200mA maximum output current. Features 100mV dropout voltage and 40µA quiescent current. Operates from 2.7V to 6.5V input voltage with 1% output voltage accuracy. Packaged in a thin 5-SOT-23 case, measuring 2.9mm x 1.6mm x 0.87mm. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS79928DDCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79928DDCT technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-5 |
| Dropout Voltage | 100mV |
| Height | 0.87mm |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 2.9mm |
| Min Current Limit | 200mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 2.8V |
| Min Output Voltage | 2.8V |
| Max Power Dissipation | 500mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 500mW |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79928DDCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.