
3V fixed output, positive polarity, low-dropout voltage regulator. Delivers 200mA maximum output current with a low 100mV dropout voltage. Features 40µA quiescent current and 2% accuracy. Operates from 2.7V to 6.5V input voltage, with a temperature range of -40°C to 125°C. Packaged in a compact 5-DSBGA with dimensions of 1.37mm x 1.001mm x 0.325mm. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS79930YZUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79930YZUT technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 100mV |
| Height | 0.325mm |
| Lead Free | Lead Free |
| Length | 1.37mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Max Power Dissipation | 530mW |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.001mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79930YZUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
