
Ultra-low noise, high PSRR linear voltage regulator delivering 200mA output current with a fixed 3.2V output voltage. Features a low quiescent current of 40µA and a dropout voltage of 100mV. Operates from a 2.7V to 6.5V input voltage range, with an accuracy of 1% and a maximum power dissipation of 530mW. Packaged in a compact 5-DSBGA (1.57mm x 1.2mm x 0.55mm) for surface mount applications, operating across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments TPS79932YZUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79932YZUT technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 100mV |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.57mm |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.2V |
| Min Output Voltage | 3.2V |
| Max Power Dissipation | 530mW |
| Max Supply Voltage | 6.5V |
| Min Supply Voltage | 2.7V |
| Nominal Output Voltage | 3.2V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.2V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 530mW |
| Power Supply Rejection Ratio (PSRR) | 38dB |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79932YZUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
