
3.3V fixed output, positive polarity, low-dropout linear voltage regulator with 200mA maximum output current. Features 90mV dropout voltage at 200mA, 40µA quiescent current, and 1% output voltage accuracy. Operates from a 2.7V to 6.5V input voltage range with a maximum power dissipation of 530mW. Packaged in a compact 5-DSBGA with dimensions of 1.57mm x 1.2mm x 0.55mm, suitable for tape and reel packaging. RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments TPS79933YZUT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS79933YZUT technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 90mV |
| Height | 0.55mm |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 1.57mm |
| Min Current Limit | 220mA |
| Max Input Voltage | 6.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 3.3V |
| Max Power Dissipation | 530mW |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Output Voltage Accuracy | 1% |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Dissipation | 530mW |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TPS79933YZUT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
