The TPS7A0215PDBVR is a low dropout linear voltage regulator with a nominal output voltage of 1.5V and a maximum output current of 200mA. It operates from an input voltage range of 1.5V to 6V and has a maximum dropout voltage of 0.56V. The device is packaged in a 5-pin R-PDSO-G5 package and is suitable for use in applications where a low dropout voltage is required. The operating temperature range of the device is from -40°C to 125°C.
Texas Instruments TPS7A0215PDBVR technical specifications.
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.4775 |
| Output Voltage1-Max | 1.5225 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.205 |
| Output Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.56 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A0215PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.