The TPS7A02185PDQNR is a 1.85V low dropout linear voltage regulator with a maximum input voltage of 6V and a maximum output current of 200mA. It has a fixed output voltage and operates over a temperature range of -40C to 125C. The device is packaged in a 4-pin S-PDSO-N4 package and is suitable for use in applications where a stable voltage supply is required.
Texas Instruments TPS7A02185PDQNR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.35 |
| Output Voltage1-Min | 1.8222 |
| Output Voltage1-Max | 1.8777 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.205 |
| Output Voltage1-Nom | 1.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A02185PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.