Nanopower LDO voltage regulator, 200-mA output current, 1.8-V fixed output voltage. Features 25-nA quiescent current, 2.3-V to 6-V input voltage range, and 0.205-V typical dropout voltage. Operates from -40°C to 125°C. Housed in a 4-terminal, 1x1 mm X2SON package. Single output, single function.
Texas Instruments TPS7A0218PDQNR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.773 |
| Output Voltage1-Max | 1.827 |
| Output Current1-Max | 0.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.205 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A0218PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.