The TPS7A0223PDQNR is a low dropout linear voltage regulator with a nominal output voltage of 2.3V and a maximum output current of 0.2A. It has a maximum input voltage of 6V and a maximum dropout voltage of 0.45V. The device is available in a 4-pin HVSON package and operates over a temperature range of -40°C to 125°C.
Texas Instruments TPS7A0223PDQNR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.8 |
| Output Voltage1-Min | 2.2655 |
| Output Voltage1-Max | 2.3345 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.205 |
| Output Voltage1-Nom | 2.3 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A0223PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.