The TPS7A0231PDQNR is a low dropout linear voltage regulator with a maximum input voltage of 6.5V and a minimum input voltage of 3.6V. It has a maximum output voltage of 3.1465V and a minimum output voltage of 3.0535V. The regulator can supply a maximum output current of 200mA. It operates within a temperature range of -40°C to 125°C. The device is packaged in a 4-pin HVSON package.
Texas Instruments TPS7A0231PDQNR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 3.0535 |
| Output Voltage1-Max | 3.1465 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.205 |
| Output Voltage1-Nom | 3.1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.36 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A0231PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.