5-terminal, fixed output, low-dropout (LDO) linear voltage regulator. Delivers 200-mA maximum output current with a nominal 1.2-V output voltage. Features nanopower quiescent current (200 nA) and a wide operating temperature range of -40°C to 125°C. Input voltage range is 1.5 V to 6 V, with a maximum dropout voltage of 0.7 V. Housed in a 5-pin SOT-23 package.
Texas Instruments TPS7A0312PDBVR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 1.5 |
| Output Voltage1-Min | 1.18 |
| Output Voltage1-Max | 1.22 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 1.6 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.3 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.7 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A0312PDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.