1.85V fixed output, 200mA nanopower LDO voltage regulator. Features 2.35V to 6V input voltage range, 0.5V dropout voltage, and 1.5% voltage tolerance. Operates from -40°C to 125°C with 0.005% line regulation and 0.05% load regulation. Housed in a compact 3x3mm, 4-terminal S-PDSO-N4 package.
Texas Instruments TPS7A03185PDQNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 2.35 |
| Output Voltage1-Min | 1.8222 |
| Output Voltage1-Max | 1.8777 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Output Voltage1-Nom | 1.85 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A03185PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.