The TPS7A0330PDQNR is a fixed linear voltage regulator with a nominal output voltage of 3V and a maximum output current of 0.2A. It has a maximum input voltage range of 6V and a minimum input voltage of 3.5V. The device is packaged in an HVSON package and has a maximum operating temperature of 125°C. It is designed for use in applications where a stable and efficient voltage regulation is required.
Texas Instruments TPS7A0330PDQNR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 1 |
| Length | 1 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.5 |
| Output Voltage1-Min | 2.955 |
| Output Voltage1-Max | 3.045 |
| Output Current1-Max | 0.2 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.205 |
| Output Voltage1-Nom | 3 |
| Operating Temperature TJ-Min | -40 |
| Dropout Voltage1-Max | 0.36 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A0330PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.