200-mA nanopower LDO voltage regulator, featuring a 3.1V fixed output and 0.5V dropout voltage. Operates with input voltages from 3.6V to 6V, delivering a stable output with ±1.5% voltage tolerance. Designed for efficiency with a low quiescent current of 200 nA and excellent line and load regulation. Housed in a compact 4-terminal, 3x3mm S-PDSO-N4 package, suitable for operation between -40°C and 125°C.
Texas Instruments TPS7A0331PDQNR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 4 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N4 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 6 |
| Input Voltage-Min | 3.6 |
| Output Voltage1-Min | 3.0535 |
| Output Voltage1-Max | 3.1465 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 1.5 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.5 |
| Output Voltage1-Nom | 3.1 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6.5 |
| Line Regulation-Max | 0.005 |
| Load Regulation-Max | 0.05 |
| Dropout Voltage1-Max | 0.36 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A0331PDQNR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.