The TPS7A0512PYKAR is a low dropout linear voltage regulator with a nominal output voltage of 1.2V and a maximum output current of 200mA. It operates over an input voltage range of 1.4V to 5.5V and has a maximum dropout voltage of 0.679V. The device is packaged in a 4-terminal S-PBGA-B4 package and has a maximum operating temperature of 125°C. It is suitable for use in applications requiring a stable and efficient voltage supply.
Sign in to ask questions about the Texas Instruments TPS7A0512PYKAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TPS7A0512PYKAR technical specifications.
| Number of Terminals | 4 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B4 |
| Width | 0.664 |
| Length | 0.664 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 1.4 |
| Output Voltage1-Min | 1.164 |
| Output Voltage1-Max | 1.236 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.204 |
| Output Voltage1-Nom | 1.2 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.018 |
| Load Regulation-Max | 0.055 |
| Dropout Voltage1-Max | 0.679 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A0512PYKAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.