5-terminal, SOT-23 package, ultra-low-IQ linear voltage regulator providing a fixed 1.8V output with ±3% accuracy. Features a maximum output current of 200mA, a wide input voltage range of 2.3V to 5.5V, and a low dropout voltage of 204mV nominal. Operates across a temperature range of -40°C to 125°C, with line regulation at 0.018% and load regulation at 0.055%. Includes an enable function for power control.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TPS7A0518PDBVT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 5 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G5 |
| Width | 1.6 |
| Length | 2.9 |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 2.3 |
| Output Voltage1-Min | 1.746 |
| Output Voltage1-Max | 1.854 |
| Output Current1-Max | 0.2 |
| Voltage Tolerance-Max | 3 |
| Adjustability | FIXED |
| Operating Temperature TJ-Max | 125 |
| Dropout Voltage1-Nom | 0.204 |
| Output Voltage1-Nom | 1.8 |
| Operating Temperature TJ-Min | -40 |
| Input Voltage Absolute-Max | 6 |
| Line Regulation-Max | 0.018 |
| Load Regulation-Max | 0.055 |
| Dropout Voltage1-Max | 0.382 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TPS7A0518PDBVT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.